VISHAY M39003/03-0406/TR
| Manufacturer | |
| MPN | M39003/03-0406/TR |
| LCSC Part # | C1970408 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Key Attributes | 330uF ±10% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet | VISHAY M39003/03-0406/TR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 330uF | |
| Current - Leakage | - | |
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 330uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.3646 | $ 20.36 |
| 200+ | $ 7.881 | $ 1576.20 |
| 500+ | $ 7.6047 | $ 3802.35 |
| 1,000+ | $ 7.4674 | $ 7467.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 330uF | |
| Current - Leakage | - | |
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 330uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/03-0406 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 28.2795 | ||
| M39003/03-0206 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 20.8523 | ||
| M39003/03-0206H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 19.9448 | ||
| M39003/03-0106 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 18.7393 | ||
| M39003/03-0106H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 17.9244 | ||
| M39003/03-0406/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 28.4493 | ||
| M39003/03-0306/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 21.925 | ||
| M39003/03-0406H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 29.5668 | ||
| M39003/03-3006 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 46.0186 | ||
| M39003/03-2006/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 39.3061 |

