VISHAY M39003/03-2046/TR
| Manufacturer | |
| MPN | M39003/03-2046/TR |
| LCSC Part # | C1968802 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 2.7uF ±10% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | VISHAY M39003/03-2046/TR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 2.7uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 2.7uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.4938 | $ 8.49 |
| 200+ | $ 3.2876 | $ 657.52 |
| 500+ | $ 3.1719 | $ 1585.95 |
| 1,000+ | $ 3.1148 | $ 3114.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 2.7uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 2.7uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/03-2046 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 10.224 | ||
| M39003/03-0246 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.737 | ||
| M39003/03-0146/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.5778 | ||
| M39003/03-0146 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.459 | ||
| M39003/03-0246/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.862 | ||
| M39003/03-0446H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 6.708 | ||
| M39003/03-0446/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 6.8438 | ||
| M39003/03-2046/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 10.2934 | ||
| M39003/03-3046 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 11.2226 | ||
| M39003/03-4046 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 14.6074 |

