VISHAY 150D564X9035A2TE3
| Manufacturer | |
| MPN | 150D564X9035A2TE3 |
| LCSC Part # | C1968793 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 560nF ±10% 35V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | VISHAY 150D564X9035A2TE3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 560nF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 560nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8292 | $ 2.83 |
| 200+ | $ 1.0961 | $ 219.22 |
| 500+ | $ 1.0573 | $ 528.65 |
| 1,000+ | $ 1.0387 | $ 1038.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 560nF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 560nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
C1968793 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 150D564X9035A2BE3 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.7005 | ||
| 150D564X9035A2T | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 1.8433 | ||
| 150D564X9035A2B | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 2.8943 | ||
| M39003/01-2352/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.2431 | ||
| M39003/01-2592/98 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.2398 | ||
| M39003/01-2592/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.3664 | ||
| 150D564X9050A2BE3 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.8183 | ||
| M39003/01-2592H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.2629 | ||
| M39003/01-2832/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.3201 | ||
| M39003/01-2832H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.3463 |

