VISHAY T95R336M035EAAS
| Manufacturer | |
| MPN | T95R336M035EAAS |
| LCSC Part # | C1968497 |
| Packaging | 2824 |
| Customer # | |
| Key Attributes | 33uF ±20% 35V Tantalum Capacitors 2824 |
| Datasheet | VISHAY T95R336M035EAAS |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 33uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 280mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 33uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 280mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.8909 | $ 11.89 |
| 200+ | $ 4.6011 | $ 920.22 |
| 600+ | $ 4.4406 | $ 2664.36 |
| 1,200+ | $ 4.3604 | $ 5232.48 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 33uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 280mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 33uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 280mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C1968497 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 595D336X0035R2T | VISHAY | 2824 | 0 | $ 3.6852 | ||
| 595D336X0035R8T | VISHAY | 2824 | 0 | $ 4.288 | ||
| T95R336M035HZAS | VISHAY | 2824 | 0 | $ 5.7685 | ||
| T95R336M035CZSS | VISHAY | 2824 | 0 | $ 4.064 | ||
| T95R336M035CZAS | VISHAY | 2824 | 0 | $ 5.4693 | ||
| T95R336M035CSAS | VISHAY | 2824 | 0 | $ 6.62 | ||
| T95R336M035HSSS | VISHAY | 2824 | 0 | $ 6.0674 | ||
| T95R336M035CSSS | VISHAY | 2824 | 0 | $ 5.7541 | ||
| T95R336M035LZAS | VISHAY | 2824 | 0 | $ 11.7165 | ||
| T95R336M035EZAS | VISHAY | 2824 | 0 | $ 11.13 | ||
| T95R336M035LSAS | VISHAY | 2824 | 0 | $ 12.1086 | ||
| T95R336M035HSAS | VISHAY | 2824 | 0 | $ 6.9812 | ||
| T95R336M035HZSS | VISHAY | 2824 | 0 | $ 4.6581 | ||
| T95R336M035EZSS | VISHAY | 2824 | 0 | $ 11.7906 | ||
| T95R336M035ESSS | VISHAY | 2824 | 0 | $ 12.1891 | ||
| T95R336M035LSSS | VISHAY | 2824 | 0 | $ 12.8301 | ||
| T95R336M035ESAS | VISHAY | 2824 | 0 | $ 12.3043 | ||
| T95R336M035LZSS | VISHAY | 2824 | 0 | $ 12.4103 |

