LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY T95R106M050EZSS

Manufacturer
MPN
T95R106M050EZSS
LCSC Part #
C1968224
Packaging
2824
Customer #
Key Attributes
10uF ±20% 50V Tantalum Capacitors 2824
DatasheetVISHAY T95R106M050EZSS
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2824
Capacitance10uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)650mΩ
Tolerance±20%