LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI HVLR3908J50M0K9 product image
  • HVLR3908J50M0K9 thumbnail 1
  • HVLR3908J50M0K9 thumbnail 2
  • HVLR3908J50M0K9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI HVLR3908J50M0K9

Manufacturer
RESIAsian Brands
MPN
HVLR3908J50M0K9
LCSC Part #
C19681978
Packaging
Through Hole,D9.5xL39mm
Customer #
Key Attributes
RES 50MΩ ±5% 3W Through Hole,D9.5xL39mm
DatasheetRESI HVLR3908J50M0K9
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.4292$ 13.43
10+$ 11.5947$ 115.95
25+$ 10.478$ 261.95
100+$ 9.5402$ 954.02
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRESI
PackagingThrough Hole,D9.5xL39mm
Resistance50MΩ
Power(Watts)3W
Voltage Rating10kV
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+175℃

Introduction

AI Translation

HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.

Features

AI Translation
  • High precision
  • High voltage
  • Low voltage coefficient
  • High reliability

Applications

AI Translation

Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
HVLR3908G50M0K9RESISimilarThrough Hole,D9.5xL39mm8$ 7.4605
View and Compare All Alternative Parts.