KEMET T491D475M050AT4820
| Manufacturer | |
| MPN | T491D475M050AT4820 |
| LCSC Part # | C1967950 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 4.7uF ±20% 50V Tantalum Capacitors 2917 |
| Datasheet | KEMET T491D475M050AT4820 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 4.7uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.2Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 4.7uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.2Ω | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5962 | $ 0.60 |
| 200+ | $ 0.2315 | $ 46.30 |
| 500+ | $ 0.2236 | $ 111.80 |
| 1,000+ | $ 0.2188 | $ 218.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 4.7uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.2Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 4.7uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.2Ω | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T491D475M050AT42807333 | KEMET | 2917 | 0 | $ 0.7214 | ||
| T491D475M050AT4081 | KEMET | 2917 | 0 | $ 0.8261 | ||
| T491D475M050AT4860 | KEMET | 2917 | 0 | $ 0.6263 | ||
| T491D475M050AT4167 | KEMET | 2917 | 0 | $ 0.6453 | ||
| T491D475M050AT4069 | KEMET | 2917 | 0 | $ 0.6453 | ||
| T491D475M050AT4153 | KEMET | 2917 | 0 | $ 0.6263 | ||
| T491D475M050AHAUTO | KEMET | 2917 | 0 | $ 1.0338 | ||
| T491D475M050AT48602478 | KEMET | 2917 | 0 | $ 0.7975 | ||
| T491D475M050AT24787622 | KEMET | 2917 | 0 | $ 0.7985 | ||
| T491D475M050AH2478 | KEMET | 2917 | 0 | $ 1.0417 | ||
| T491D475M050AH7280 | KEMET | 2917 | 0 | $ 0.8011 | ||
| T491D475M050AT4380 | KEMET | 2917 | 0 | $ 0.6376 | ||
| T491D475M050AT7622 | KEMET | 2917 | 0 | $ 0.6286 | ||
| T491D475M050AT4280 | KEMET | 2917 | 0 | $ 0.627 | ||
| T491D475M050AG | KEMET | 2917 | 0 | $ 1.3663 | ||
| T491D475M050AT7280 | KEMET | 2917 | 0 | $ 0.635 | ||
| T491D475M050ATAUTO | KEMET | 2917 | 0 | $ 0.7165 | ||
| T491D475M050AT4053 | KEMET | 2917 | 0 | $ 0.737 | ||
| T491D475M050AT2478 | KEMET | 2917 | 0 | $ 0.7984 | ||
| T491D475M050ATZ131 | KEMET | 2917 | 0 | $ 2.9841 |

