LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2610/TR product image
Images for reference only

VISHAY M39003/01-2610/TR

Manufacturer
MPN
M39003/01-2610/TR
LCSC Part #
C1967635
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
5.6uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
DatasheetVISHAY M39003/01-2610/TR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.7563$ 9.76
200+$ 3.7769$ 755.38
500+$ 3.6442$ 1822.10
1,000+$ 3.5778$ 3577.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
M39003/01-2610VISHAYAlt. PackagingThrough Hole,D7.3xL17.4mm0$ 13.9793
150D565X9050R2BE3VISHAYSimilarThrough Hole,D7.3xL17.4mm0$ 8.128
150D565X9050R2BVISHAYSimilarThrough Hole,D7.3xL17.4mm0$ 7.935
M39003/01-2610HVISHAYSimilarThrough Hole,D7.3xL17.4mm0$ 13.9793
M39003/01-2370/99VISHAYSimilarThrough Hole,D7.3xL17.4mm0$ 13.933
View and Compare All Alternative Parts.