LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7032/TR product image
Images for reference only

VISHAY M39003/01-7032/TR

Manufacturer
MPN
M39003/01-7032/TR
LCSC Part #
C1967633
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
39uF ±10% 10V Tantalum Capacitors Through Hole,D4.7xL12mm
DatasheetVISHAY M39003/01-7032/TR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3871$ 7.39
200+$ 2.8586$ 571.72
500+$ 2.7582$ 1379.10
1,000+$ 2.7088$ 2708.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance39uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
M39003/01-7032VISHAYAlt. PackagingThrough Hole,D4.7xL12mm0$ 9.9146
150D396X9010B2BVISHAYSimilarThrough Hole,D4.7xL12mm0$ 2.2305
M39003/01-6032VISHAYSimilarThrough Hole,D4.7xL12mm0$ 7.0738
T110B396K010ATKEMETSimilarThrough Hole,D4.7xL12mm0$ 4.7745
M39003/01-2499HVISHAYSimilarThrough Hole,D4.7xL12mm0$ 4.2539
View and Compare All Alternative Parts.