LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2614/TR product image
Images for reference only

VISHAY M39003/01-2614/TR

Manufacturer
MPN
M39003/01-2614/TR
LCSC Part #
C1967628
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
DatasheetVISHAY M39003/01-2614/TR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.3319$ 9.33
200+$ 3.6118$ 722.36
500+$ 3.4852$ 1742.60
1,000+$ 3.4219$ 3421.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
M39003/01-2614VISHAYAlt. PackagingThrough Hole,D7.3xL17.4mm0$ 14.2605
T110C106K050ASKEMETSimilarThrough Hole,D7.3xL17.4mm0$ 6.126
150D106X9050R2BVISHAYSimilarThrough Hole,D7.3xL17.4mm0$ 6.6671
150D106X9050R2GE3VISHAYSimilarThrough Hole,D7.3xL17.4mm0$ 6.7342
M39003/01-2374/99VISHAYSimilarThrough Hole,D7.3xL17.4mm0$ 13.3711
View and Compare All Alternative Parts.