VISHAY T95R337M004CSSL
| Manufacturer | |
| MPN | T95R337M004CSSL |
| LCSC Part # | C1967486 |
| Packaging | 2824 |
| Customer # | |
| Key Attributes | 330uF ±20% 4V Tantalum Capacitors 2824 |
| Datasheet | VISHAY T95R337M004CSSL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 330uF | |
| Current - Leakage | - | |
| Voltage Rating | 4V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 330uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 4V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6124 | $ 7.61 |
| 200+ | $ 2.9465 | $ 589.30 |
| 600+ | $ 2.8431 | $ 1705.86 |
| 1,200+ | $ 2.7922 | $ 3350.64 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 330uF | |
| Current - Leakage | - | |
| Voltage Rating | 4V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 330uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 4V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T95R337M004EZAL | VISHAY | 2824 | 0 | $ 6.7635 | ||
| T95R337M004CZAL | VISHAY | 2824 | 0 | $ 6.6509 | ||
| T95R337M004HZSL | VISHAY | 2824 | 0 | $ 6.1184 | ||
| T95R337M004CZSL | VISHAY | 2824 | 0 | $ 5.802 | ||
| T95R337M004EZSL | VISHAY | 2824 | 0 | $ 5.947 | ||
| T95R337M004LZSL | VISHAY | 2824 | 0 | $ 6.2712 | ||
| T95R337M004HSAL | VISHAY | 2824 | 0 | $ 8.5833 | ||
| T95R337M004CSAL | VISHAY | 2824 | 0 | $ 8.1542 | ||
| T95R337M004HSSL | VISHAY | 2824 | 0 | $ 8.0276 | ||
| T95R337M004HZAL | VISHAY | 2824 | 0 | $ 7.0136 | ||
| T95R337M004LSSL | VISHAY | 2824 | 0 | $ 8.1465 | ||
| T95R337M004LSAL | VISHAY | 2824 | 0 | $ 9.304 | ||
| T95R337M004ESAL | VISHAY | 2824 | 0 | $ 8.8388 | ||
| T95R337M004ESSL | VISHAY | 2824 | 0 | $ 8.263 | ||
| T95R337M004LZAL | VISHAY | 2824 | 0 | $ 7.6296 |

