VISHAY 150D126X5035R2T
| Manufacturer | |
| MPN | 150D126X5035R2T |
| LCSC Part # | C1967482 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Key Attributes | 12uF ±5% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet | VISHAY 150D126X5035R2T |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 12uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 12uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0103 | $ 6.01 |
| 200+ | $ 2.3261 | $ 465.22 |
| 500+ | $ 2.2443 | $ 1122.15 |
| 1,000+ | $ 2.2041 | $ 2204.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 12uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 12uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 150D126X5035R2B | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 8.1827 | ||
| 150D126X5035R2BE3 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 8.9024 | ||
| 150D126X5035R2TE3 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 6.9947 | ||
| M39003/01-5291H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 19.9679 | ||
| M39003/01-5291/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 21.0144 | ||
| M39003/01-5091/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 19.4354 | ||
| M39003/01-5491/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 20.1562 | ||
| M39003/01-5491 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 19.1468 | ||
| M39003/01-5491H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 20.0158 | ||
| M39003/01-5291 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 21.6318 |

