VISHAY 150D157X9006R2TE3
| Manufacturer | |
| MPN | 150D157X9006R2TE3 |
| LCSC Part # | C1967463 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Key Attributes | 150uF ±10% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet | VISHAY 150D157X9006R2TE3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 150uF | |
| Current - Leakage | - | |
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 150uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8506 | $ 5.85 |
| 200+ | $ 2.2649 | $ 452.98 |
| 500+ | $ 2.1859 | $ 1092.95 |
| 1,000+ | $ 2.1456 | $ 2145.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 150uF | |
| Current - Leakage | - | |
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 150uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 150D157X9006R2B | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 7.1559 | ||
| 150D157X9006R2BE3 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 7.4474 | ||
| M39003/01-2487 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 13.2122 | ||
| M39003/01-2487H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 13.2122 | ||
| M39003/01-2247/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 12.3941 | ||
| M39003/01-2728 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 13.5841 | ||
| M39003/01-2247H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 12.726 | ||
| M39003/01-2727 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 14.3034 | ||
| M39003/01-7012H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 25.2296 | ||
| M39003/09-0102/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 27.0802 |

