LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D826X9006R2TE3 product image
Images for reference only

VISHAY 150D826X9006R2TE3

Manufacturer
MPN
150D826X9006R2TE3
LCSC Part #
C1967449
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
82uF ±10% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
DatasheetVISHAY 150D826X9006R2TE3
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9206$ 4.92
200+$ 1.9047$ 380.94
500+$ 1.8383$ 919.15
1,000+$ 1.8044$ 1804.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance82uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
150D826X9006R2BVISHAYThrough Hole,D7.3xL17.4mm0$ 6.3098
150D826X9006R2TVISHAYThrough Hole,D7.3xL17.4mm0$ 4.7277
150D826X9006R2BE3VISHAYThrough Hole,D7.3xL17.4mm0$ 6.6992
150D826X9010R2BE3VISHAYThrough Hole,D7.3xL17.4mm0$ 6.566
M39003/01-2500VISHAYThrough Hole,D7.3xL17.4mm0$ 12.638
M39003/01-2260/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 12.9575
M39003/01-2500HVISHAYThrough Hole,D7.3xL17.4mm0$ 13.2122
M39003/01-2260HVISHAYThrough Hole,D7.3xL17.4mm0$ 12.1719
M39003/01-2260VISHAYThrough Hole,D7.3xL17.4mm0$ 12.1719
M39003/01-7034HVISHAYThrough Hole,D7.3xL17.4mm0$ 26.3764