GOFORD G1K6P15K
| Manufacturer | GOFORDAsian Brands |
| MPN | G1K6P15K |
| LCSC Part # | C19673854 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 150V 24A TO-252 |
| Datasheet | GOFORD G1K6P15K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 84pF | |
| Ciss-Input Capacitance | 1.986nF | |
| Pd - Power Dissipation | 90W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 24A | |
| Reverse Transfer Capacitance (Crss) | 57pF | |
| RDS(on) | 132mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 22nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 84pF | |
| Ciss-Input Capacitance | 1.986nF | |
| Pd - Power Dissipation | 90W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 150V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 24A | |
| Reverse Transfer Capacitance (Crss) | 57pF | |
| RDS(on) | 132mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 22nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
G1K6P15K utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-Source Voltage (Vds): -150V
- Drain Current ID (at VGS = -10V): -24A
- On-Resistance RDS(ON) (at VGS = -10V): < 160mΩ
- 100% Avalanche Tested
- RoHS Compliant
Applications
AI Translation
- Power switch
- DC-DC converter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 84pF | |
| Ciss-Input Capacitance | 1.986nF | |
| Pd - Power Dissipation | 90W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 24A | |
| Reverse Transfer Capacitance (Crss) | 57pF | |
| RDS(on) | 132mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 22nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 84pF | |
| Ciss-Input Capacitance | 1.986nF | |
| Pd - Power Dissipation | 90W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 150V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 24A | |
| Reverse Transfer Capacitance (Crss) | 57pF | |
| RDS(on) | 132mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 22nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
G1K6P15K utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-Source Voltage (Vds): -150V
- Drain Current ID (at VGS = -10V): -24A
- On-Resistance RDS(ON) (at VGS = -10V): < 160mΩ
- 100% Avalanche Tested
- RoHS Compliant
Applications
AI Translation
- Power switch
- DC-DC converter
C19673854 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



