VISHAY 173D157X0015YWE3
| Manufacturer | |
| MPN | 173D157X0015YWE3 |
| LCSC Part # | C1967206 |
| Packaging | Through Hole,D7.1xL14mm |
| Customer # | |
| Key Attributes | 150uF ±20% 15V Tantalum Capacitors Through Hole,D7.1xL14mm |
| Datasheet | VISHAY 173D157X0015YWE3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.1xL14mm | |
| Capacitance | 150uF | |
| Current - Leakage | - | |
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.1xL14mm | |
| Capacitance | 150uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.117 | $ 7.12 |
| 200+ | $ 2.7551 | $ 551.02 |
| 500+ | $ 2.6579 | $ 1328.95 |
| 1,000+ | $ 2.6101 | $ 2610.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.1xL14mm | |
| Capacitance | 150uF | |
| Current - Leakage | - | |
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.1xL14mm | |
| Capacitance | 150uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 173D157X9015YWE3 | VISHAY | Upgrade | Through Hole,D7.1xL14mm | 0 | $ 7.6129 | ||
| 173D157X0015YE3 | VISHAY | Similar | Through Hole,D7.1xL14mm | 0 | $ 7.4612 | ||
| 173D157X0015Y | VISHAY | Similar | Through Hole,D7.1xL14mm | 0 | $ 7.1371 | ||
| 173D157X0015YW | VISHAY | Similar | Through Hole,D7.1xL14mm | 0 | $ 7.117 | ||
| 173D157X9015YE3 | VISHAY | Similar | Through Hole,D7.1xL14mm | 0 | $ 7.1371 |
5 more alternative parts.View all substitutes

