BOOMELE(Boom Precision Elec) 2.54-2*7P
| Manufacturer |
BOOMELE(Boom Precision Elec)
Asian Brands |
| Mfr. Part # | 2.54-2*7P |
| LCSC Part # | C19672 |
| Package | P=2.54mm |
| Customer # | |
| Key Attributes | CONN IDC 3-Piece 14POS 2.54mm |
| Description | Connector IDC Connectorector 3-Piece (Connectorector + Crimp Bar + Reverse Fold Cover) 14 position 2.54mm |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Package | P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 144 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
5,052 
5,052
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
6+ | $ 0.0975 | $ 0.59 |
60+ | $ 0.0789 | $ 4.73 |
180+ | $ 0.0692 | $ 12.46 |
600+ | $ 0.0622 | $ 37.32 |
3,000+ | $ 0.0566 | $ 169.80 |
6,000+ | $ 0.0538 | $ 322.80 |
Standard Packaging 144/Full
Tray | ||
Better price for more quantity?
$