LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6109/TR product image
Images for reference only

VISHAY M39003/01-6109/TR

Manufacturer
MPN
M39003/01-6109/TR
LCSC Part #
C1966899
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
6.8uF ±20% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
DatasheetVISHAY M39003/01-6109/TR
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.941$ 6.94
200+$ 2.6857$ 537.14
500+$ 2.5915$ 1295.75
1,000+$ 2.5452$ 2545.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/01-6109VISHAYThrough Hole,D4.7xL12mm0$ 9.1328
T110B685M035ASKEMETThrough Hole,D4.7xL12mm0$ 2.5566
150D685X0035B2GVISHAYThrough Hole,D4.7xL12mm0$ 2.2913
150D685X0035B2GE3VISHAYThrough Hole,D4.7xL12mm0$ 3.0463
M39003/01-2545/98VISHAYThrough Hole,D4.7xL12mm0$ 4.7593
150D685X0035B2BE3VISHAYThrough Hole,D4.7xL12mm0$ 4.243
M39003/01-2785HVISHAYThrough Hole,D4.7xL12mm0$ 4.6752
M39003/01-2785VISHAYThrough Hole,D4.7xL12mm0$ 4.6752
M39003/01-2305/HSDVISHAYThrough Hole,D4.7xL12mm0$ 3.8415
M39003/01-2545HVISHAYThrough Hole,D4.7xL12mm0$ 4.5484