VISHAY M39003/01-5679/TR
| Manufacturer | |
| MPN | M39003/01-5679/TR |
| LCSC Part # | C1966731 |
| Packaging | Through Hole,D4.7xL12mm |
| Customer # | |
| Key Attributes | 1.2uF ±5% 50V Tantalum Capacitors Through Hole,D4.7xL12mm |
| Datasheet | VISHAY M39003/01-5679/TR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 1.2uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 1.2uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.3468 | $ 6.35 |
| 200+ | $ 2.4557 | $ 491.14 |
| 500+ | $ 2.3708 | $ 1185.40 |
| 1,000+ | $ 2.3276 | $ 2327.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 1.2uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 1.2uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-5679 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 8.3502 | ||
| M39003/01-5079H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 5.1074 | ||
| M39003/01-5479 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 6.6586 | ||
| M39003/01-5479H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 6.6586 | ||
| M39003/01-5479/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 7.0398 | ||
| M39003/01-5279H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 5.9301 | ||
| M39003/01-5279 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 5.9301 | ||
| M39003/01-5679H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 7.9875 | ||
| M39003/01-5279/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 6.2773 | ||
| M39003/01-5079/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 5.4562 |

