VISHAY T95Z685K035CSAL
| Manufacturer | |
| MPN | T95Z685K035CSAL |
| LCSC Part # | C1965837 |
| Packaging | 2910 |
| Customer # | |
| Key Attributes | 6.8uF ±10% 35V Tantalum Capacitors 2910 |
| Datasheet | VISHAY T95Z685K035CSAL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2910 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2910 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6982 | $ 3.70 |
| 200+ | $ 1.4308 | $ 286.16 |
| 500+ | $ 1.3815 | $ 690.75 |
| 1,500+ | $ 1.3568 | $ 2035.20 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2910 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2910 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T95Z685K035CZSL | VISHAY | 2910 | 0 | $ 2.2983 | ||
| T95Z685K035CZAL | VISHAY | 2910 | 0 | $ 2.9851 | ||
| T95Z685K035HZAL | VISHAY | 2910 | 0 | $ 3.1009 | ||
| T95Z685K035LSSL | VISHAY | 2910 | 0 | $ 3.1163 | ||
| T95Z685K035ESSL | VISHAY | 2910 | 0 | $ 3.0006 | ||
| T95Z685K035LZAL | VISHAY | 2910 | 0 | $ 3.2413 | ||
| T95Z685K035HSSL | VISHAY | 2910 | 0 | $ 3.0222 | ||
| T95Z685K035HSAL | VISHAY | 2910 | 0 | $ 3.8402 | ||
| T95Z685K035ESAL | VISHAY | 2910 | 0 | $ 3.7461 | ||
| T95Z685K035CSBL | VISHAY | 2910 | 0 | $ 6.4209 | ||
| T95Z685K035LZSL | VISHAY | 2910 | 0 | $ 2.7706 | ||
| T95Z685K035EZSL | VISHAY | 2910 | 0 | $ 2.6672 | ||
| T95Z685K035CSSL | VISHAY | 2910 | 0 | $ 3.1125 | ||
| T95Z685K035LSAL | VISHAY | 2910 | 0 | $ 4.1792 | ||
| T95Z685K035HZSL | VISHAY | 2910 | 0 | $ 2.5033 | ||
| T95Z685K035EZAL | VISHAY | 2910 | 0 | $ 3.3398 |

