VISHAY T95R337K016CZSS
| Manufacturer | |
| MPN | T95R337K016CZSS |
| LCSC Part # | C1965764 |
| Packaging | 2824 |
| Customer # | |
| Key Attributes | 330uF ±10% 16V Tantalum Capacitors 2824 |
| Datasheet | VISHAY T95R337K016CZSS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 330uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 330uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5842 | $ 4.58 |
| 200+ | $ 1.775 | $ 355.00 |
| 600+ | $ 1.7118 | $ 1027.08 |
| 1,200+ | $ 1.6809 | $ 2017.08 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 330uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 330uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 595D337X9016R2T | VISHAY | 2824 | 0 | $ 4.2548 | ||
| T95R337K016HZSS | VISHAY | 2824 | 0 | $ 5.0534 | ||
| T95R337K016EZAS | VISHAY | 2824 | 0 | $ 5.5612 | ||
| T95R337K016CZAS | VISHAY | 2824 | 0 | $ 5.4022 | ||
| T95R337K016HSSS | VISHAY | 2824 | 0 | $ 6.7095 | ||
| T95R337K016ESAS | VISHAY | 2824 | 0 | $ 7.3254 | ||
| T95R337K016CSSS | VISHAY | 2824 | 0 | $ 6.3638 | ||
| T95R337K016ESSS | VISHAY | 2824 | 0 | $ 6.4595 | ||
| T95R337K016HSAS | VISHAY | 2824 | 0 | $ 7.5723 | ||
| T95R337K016HZAS | VISHAY | 2824 | 0 | $ 5.6955 | ||
| T95R337K016LZSS | VISHAY | 2824 | 0 | $ 4.9361 | ||
| T95R337K016LSAS | VISHAY | 2824 | 0 | $ 7.7236 | ||
| T95R337K016LSSS | VISHAY | 2824 | 0 | $ 7.2856 | ||
| T95R337K016CSAS | VISHAY | 2824 | 0 | $ 7.6811 | ||
| T95R337K016EZSS | VISHAY | 2824 | 0 | $ 5.0066 | ||
| 595D337X9016R8T | VISHAY | 2824 | 0 | $ 4.5262 | ||
| T95R337K016LZAS | VISHAY | 2824 | 0 | $ 6.2734 |

