VISHAY M39003/01-2391/TR
| Manufacturer | |
| MPN | M39003/01-2391/TR |
| LCSC Part # | C1965298 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 330nF ±10% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | VISHAY M39003/01-2391/TR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 330nF | |
| Current - Leakage | - | |
| Voltage Rating | 75V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 330nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3802 | $ 3.38 |
| 200+ | $ 1.3089 | $ 261.78 |
| 500+ | $ 1.2626 | $ 631.30 |
| 1,000+ | $ 1.2395 | $ 1239.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 330nF | |
| Current - Leakage | - | |
| Voltage Rating | 75V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 330nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-2391 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.6335 | ||
| 150D334X9075A2B | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.9113 | ||
| M39003/01-2631/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 5.1444 | ||
| M39003/01-2631H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 5.0318 | ||
| M39003/01-2631 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 5.2602 | ||
| 150D334X9075A2BE3 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 5.3251 | ||
| M39003/01-7252/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 9.5155 | ||
| M39003/01-2871H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 5.237 | ||
| M39003/01-2871 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 5.237 | ||
| M39003/01-7252 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 9.0139 |

