VISHAY T95S685K6R3EZAL
| Manufacturer | |
| MPN | T95S685K6R3EZAL |
| LCSC Part # | C1964406 |
| Packaging | 1507 |
| Customer # | |
| Key Attributes | 6.8uF ±10% 6.3V Tantalum Capacitors 1507 |
| Datasheet | VISHAY T95S685K6R3EZAL |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1507 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1507 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3785 | $ 2.38 |
| 200+ | $ 0.9215 | $ 184.30 |
| 500+ | $ 0.8891 | $ 444.55 |
| 1,000+ | $ 0.8721 | $ 872.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1507 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1507 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T95S685K6R3CZSL | VISHAY | 1507 | 0 | $ 1.5157 | ||
| T95S685K6R3HSSL | VISHAY | 1507 | 0 | $ 2.2983 | ||
| T95S685K6R3CSSL | VISHAY | 1507 | 0 | $ 2.2134 | ||
| T95S685K6R3LZSL | VISHAY | 1507 | 0 | $ 2.1254 | ||
| T95S685K6R3EZSL | VISHAY | 1507 | 0 | $ 2.0467 | ||
| T95S685K6R3LSAL | VISHAY | 1507 | 0 | $ 3.1225 | ||
| T95S685K6R3HZAL | VISHAY | 1507 | 0 | $ 2.3183 | ||
| T95S685K6R3CZAL | VISHAY | 1507 | 0 | $ 2.2751 | ||
| T95S685K6R3LZAL | VISHAY | 1507 | 0 | $ 2.4248 | ||
| T95S685K6R3CSAL | VISHAY | 1507 | 0 | $ 2.928 | ||
| T95S685K6R3HSAL | VISHAY | 1507 | 0 | $ 2.9851 | ||
| T95S685K6R3LSSL | VISHAY | 1507 | 0 | $ 2.3338 | ||
| T95S685K6R3ESAL | VISHAY | 1507 | 0 | $ 3.0623 | ||
| T95S685K6R3HZSL | VISHAY | 1507 | 0 | $ 1.5744 | ||
| T95S685K6R3ESSL | VISHAY | 1507 | 0 | $ 2.289 | ||
| 591D685X9016A2T15H | VISHAY | 1507 | 0 | $ 1.0395 |

