VISHAY T95Z107M004LZSL
| Manufacturer | |
| MPN | T95Z107M004LZSL |
| LCSC Part # | C1964073 |
| Packaging | 2910 |
| Customer # | |
| Key Attributes | 100uF ±20% 4V Tantalum Capacitors 2910 |
| Datasheet | VISHAY T95Z107M004LZSL |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2910 | |
| Capacitance | 100uF | |
| Current - Leakage | - | |
| Voltage Rating | 4V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 400mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2910 | |
| Capacitance | 100uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 4V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 400mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2105 | $ 3.21 |
| 200+ | $ 1.2425 | $ 248.50 |
| 750+ | $ 1.1993 | $ 899.48 |
| 1,500+ | $ 1.1777 | $ 1766.55 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2910 | |
| Capacitance | 100uF | |
| Current - Leakage | - | |
| Voltage Rating | 4V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 400mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2910 | |
| Capacitance | 100uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 4V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 400mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T95Z107M004CSSL | VISHAY | 2910 | 0 | $ 2.9095 | ||
| T95Z107M004EZSL | VISHAY | 2910 | 0 | $ 3.0916 | ||
| T95Z107M004CZAL | VISHAY | 2910 | 0 | $ 2.9851 | ||
| T95Z107M004HZAL | VISHAY | 2910 | 0 | $ 3.1009 | ||
| T95Z107M004CSAL | VISHAY | 2910 | 0 | $ 3.6982 | ||
| T95Z107M004LZAL | VISHAY | 2910 | 0 | $ 3.2413 | ||
| T95Z107M004EZAL | VISHAY | 2910 | 0 | $ 3.1225 | ||
| T95Z107M004LSAL | VISHAY | 2910 | 0 | $ 3.9066 | ||
| T95Z107M004HZSL | VISHAY | 2910 | 0 | $ 2.5033 | ||
| T95Z107M004ESSL | VISHAY | 2910 | 0 | $ 3.5186 | ||
| T95Z107M004LSSL | VISHAY | 2910 | 0 | $ 3.6534 | ||
| T95Z107M004HSSL | VISHAY | 2910 | 0 | $ 3.2322 | ||
| T95Z107M004ESAL | VISHAY | 2910 | 0 | $ 4.0065 | ||
| T95Z107M004HSAL | VISHAY | 2910 | 0 | $ 4.108 | ||
| T95Z107M004CZSL | VISHAY | 2910 | 0 | $ 2.4579 | ||
| T95Z107M6R3HZSL | VISHAY | 2910 | 0 | $ 2.34 | ||
| T95Z107M6R3CZSL | VISHAY | 2910 | 0 | $ 2.2983 | ||
| T95Z107M6R3HSSL | VISHAY | 2910 | 0 | $ 3.0222 | ||
| T95Z107M6R3CSSL | VISHAY | 2910 | 0 | $ 2.9095 | ||
| T95Z107M6R3EZSL | VISHAY | 2910 | 0 | $ 2.3646 |

