VISHAY M39003/01-5077/TR
| Manufacturer | |
| MPN | M39003/01-5077/TR |
| LCSC Part # | C1963511 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 820nF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | VISHAY M39003/01-5077/TR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 820nF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 820nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7428 | $ 2.74 |
| 200+ | $ 1.062 | $ 212.40 |
| 500+ | $ 1.0249 | $ 512.45 |
| 1,000+ | $ 1.0064 | $ 1006.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 820nF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 820nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-5077 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 5.5936 | ||
| M39003/01-5477H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.0316 | ||
| M39003/01-5077/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.6967 | ||
| M39003/01-5477 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.8556 | ||
| M39003/01-5477/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.1566 | ||
| M39003/01-5277H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.2384 | ||
| M39003/01-5277 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 6.4147 | ||
| M39003/01-7191/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 8.2113 | ||
| M39003/01-5077H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.7615 | ||
| M39003/01-5677H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 5.1043 |

