VISHAY M39003/01-2241/PR
| Manufacturer | |
| MPN | M39003/01-2241/PR |
| LCSC Part # | C1963505 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 5.6uF ±10% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | VISHAY M39003/01-2241/PR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 5.6uF | |
| Current - Leakage | - | |
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 5.6uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1518 | $ 3.15 |
| 200+ | $ 1.2194 | $ 243.88 |
| 500+ | $ 1.1777 | $ 588.85 |
| 1,000+ | $ 1.1561 | $ 1156.10 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 5.6uF | |
| Current - Leakage | - | |
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 5.6uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-2241 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.1904 | ||
| 150D565X9006A2B | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 2.2844 | ||
| M39003/01-2241H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.1611 | ||
| M39003/01-2721H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.3525 | ||
| M39003/01-2481 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 1.6913 | ||
| M39003/01-2961/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.7167 | ||
| M39003/01-2481H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.4265 | ||
| 150D565X9006A2BE3 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.1209 | ||
| M39003/01-2241/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.2974 | ||
| M39003/01-2481/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.1796 |

