LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D684X0020A2T product image
Images for reference only

VISHAY 150D684X0020A2T

Manufacturer
MPN
150D684X0020A2T
LCSC Part #
C1963479
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
680nF ±20% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
DatasheetVISHAY 150D684X0020A2T
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5512$ 1.55
200+$ 0.6005$ 120.10
500+$ 0.5789$ 289.45
1,000+$ 0.5696$ 569.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance680nF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
150D684X0020A2BE3VISHAYThrough Hole,D3.4xL7.3mm0$ 3.0808
150D684X0020A2BVISHAYThrough Hole,D3.4xL7.3mm0$ 2.4387
150D684X0020A2TE3VISHAYThrough Hole,D3.4xL7.3mm0$ 2.3492
150D684X0035A2BVISHAYThrough Hole,D3.4xL7.3mm0$ 2.7657
150D684X0035A2TVISHAYThrough Hole,D3.4xL7.3mm0$ 1.8433
150D684X0035A2TE3VISHAYThrough Hole,D3.4xL7.3mm0$ 2.7936
150D684X0035A2BE3VISHAYThrough Hole,D3.4xL7.3mm0$ 4.1126
150D684X0050A2BVISHAYThrough Hole,D3.4xL7.3mm0$ 2.73
M39003/01-2354HVISHAYThrough Hole,D3.4xL7.3mm0$ 3.4059
M39003/01-2354VISHAYThrough Hole,D3.4xL7.3mm0$ 3.3787