VISHAY 594D157X0016D2T
| Manufacturer | |
| MPN | 594D157X0016D2T |
| LCSC Part # | C1963469 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 150uF ±20% 16V Tantalum Capacitors 2917 |
| Datasheet | VISHAY 594D157X0016D2T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 150uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 85mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 150uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 85mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6286 | $ 2.63 |
| 200+ | $ 1.0172 | $ 203.44 |
| 500+ | $ 0.9817 | $ 490.85 |
| 1,000+ | $ 0.9647 | $ 964.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 150uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 85mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 150uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 85mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T495D157M016ATE085 | KEMET | 2917 | 0 | $ 1.9067 | ||
| T95D157M016CZSL | VISHAY | 2917 | 0 | $ 3.3139 | ||
| T95D157M016EZSL | VISHAY | 2917 | 0 | $ 3.4281 | ||
| T95D157M016HZSL | VISHAY | 2917 | 0 | $ 3.55 | ||
| T95D157M016EZAL | VISHAY | 2917 | 0 | $ 4.2153 | ||
| 594D157X0016D8T | VISHAY | 2917 | 0 | $ 2.7428 | ||
| T95D157M016ESSL | VISHAY | 2917 | 0 | $ 4.1041 | ||
| T95D157M016CZAL | VISHAY | 2917 | 0 | $ 4.0872 | ||
| T95D157M016HZAL | VISHAY | 2917 | 0 | $ 4.311 | ||
| T95D157M016CSSL | VISHAY | 2917 | 0 | $ 4.064 | ||
| T95D157M016HSSL | VISHAY | 2917 | 0 | $ 4.3542 | ||
| T95D157M016LSSL | VISHAY | 2917 | 0 | $ 4.3279 | ||
| T95D157M016LSAL | VISHAY | 2917 | 0 | $ 5.2062 | ||
| T95D157M016LZAL | VISHAY | 2917 | 0 | $ 4.4452 | ||
| T95D157M016ESAL | VISHAY | 2917 | 0 | $ 4.9361 | ||
| T95D157M016LZSL | VISHAY | 2917 | 0 | $ 3.672 | ||
| T95D157M016HSAL | VISHAY | 2917 | 0 | $ 5.1338 | ||
| T95D157M016CSAL | VISHAY | 2917 | 0 | $ 5.1612 | ||
| T495X157M016ATE075 | KEMET | 2917 | 0 | $ 1.1873 | ||
| T54EE157M030LSB075 | VISHAY | 2917 | 0 | $ 10.0434 |

