LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D274X0075A2T product image
Images for reference only

VISHAY 150D274X0075A2T

Manufacturer
MPN
150D274X0075A2T
LCSC Part #
C1963463
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
270nF ±20% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
DatasheetVISHAY 150D274X0075A2T
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.485$ 2.49
200+$ 0.9632$ 192.64
500+$ 0.9292$ 464.60
1,000+$ 0.9122$ 912.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance270nF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
150D274X0075A2BVISHAYThrough Hole,D3.4xL7.3mm0$ 3.408
150D274X0075A2BE3VISHAYThrough Hole,D3.4xL7.3mm0$ 4.3125
150D274X0075A2TE3VISHAYThrough Hole,D3.4xL7.3mm0$ 3.2892
150D274X0100A2BVISHAYThrough Hole,D3.4xL7.3mm0$ 4.5085
150D274X0100A2BE3VISHAYThrough Hole,D3.4xL7.3mm0$ 4.9654
150D274X0100A2TVISHAYThrough Hole,D3.4xL7.3mm0$ 3.5186
150D274X0100A2TE3VISHAYThrough Hole,D3.4xL7.3mm0$ 3.8747
150D274X9075A2BVISHAYThrough Hole,D3.4xL7.3mm0$ 3.4497
M39003/01-2630/HSDVISHAYThrough Hole,D3.4xL7.3mm0$ 5.3775
M39003/01-2630VISHAYThrough Hole,D3.4xL7.3mm0$ 5.2602