XKB Connection ZCG.0B.P07.CLV
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | ZCG.0B.P07.CLV |
| LCSC Part # | C19633114 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | CONN 7POS |
| Datasheet | XKB Connection ZCG.0B.P07.CLV |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle | |
| Gender | Female | |
| Mounting Type | Bent tip | |
| Current Rating | 2.5A | |
| Number of Pins | 7P | |
| Level of Protection | IP50 | |
| Contact Plating | Gold | |
| Socket Specification | M9 | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating | 700V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle | |
| Gender | Female | |
| Mounting Type | Bent tip | |
| Current Rating | 2.5A |
| Type | Description | |
|---|---|---|
| Number of Pins | 7P | |
| Level of Protection | IP50 | |
| Contact Plating | Gold | |
| Socket Specification | M9 | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating | 700V |
Help & FeedbackShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.2413 | $ 13.24 |
| 10+ | $ 11.4839 | $ 114.84 |
| 30+ | $ 10.4132 | $ 312.40 |
| 100+ | $ 9.5159 | $ 951.59 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle | |
| Gender | Female | |
| Mounting Type | Bent tip | |
| Current Rating | 2.5A | |
| Number of Pins | 7P | |
| Level of Protection | IP50 | |
| Contact Plating | Gold | |
| Socket Specification | M9 | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating | 700V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle | |
| Gender | Female | |
| Mounting Type | Bent tip | |
| Current Rating | 2.5A |
| Type | Description | |
|---|---|---|
| Number of Pins | 7P | |
| Level of Protection | IP50 | |
| Contact Plating | Gold | |
| Socket Specification | M9 | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating | 700V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



