LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VBsemi Elec SI3455ADV-T1-GE3-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
SI3455ADV-T1-GE3-VB
LCSC Part #
C19632037
Packaging
TSOP-6
Customer #
Key Attributes
MOSFET P-CH 30V 4.8A TSOP-6
DatasheetVBsemi Elec SI3455ADV-T1-GE3-VB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTSOP-6
Operating Temperature-55℃~+150℃
Drain to Source Voltage30V
Output Capacitance(Coss)80pF
Current - Continuous Drain(Id)4.8A
Ciss-Input Capacitance450pF
Pd - Power Dissipation3W
Reverse Transfer Capacitance (Crss)63pF
RDS(on)49mΩ@10V
Number1 P-Channel
Gate Charge(Qg)10nC@10V
Gate Threshold Voltage (Vgs(th))2V
TypeP-Channel

Features

AI Translation
  • Halogen-free product compliant with IEC 61249-2-21
  • Trench power MOSFET

Applications

AI Translation
  • Load Switch