GR GR6219B282MR
| Manufacturer | GRAsian Brands |
| MPN | GR6219B282MR |
| LCSC Part # | C19631808 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | High-precision, low-noise, fast-response low-dropout linear regulator |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GR | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+60℃ | |
| Supply Current (Iq) | 15uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 7V | |
| Features | Enable control;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GR | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+60℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 15uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 7V | |
| Features | Enable control;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The GR6219xx series are high-precision, low-noise, fast-response LDO linear regulators fabricated using CMOS process. These regulators integrate a fixed reference voltage, error correction circuit, current limiting circuit, phase compensation circuit, and a low on-resistance MOSFET, achieving high ripple rejection, low output noise, and fast-response low-dropout performance.
The GR6219xx series is compatible with ceramic capacitors, which are smaller in size than tantalum capacitors, and does not require a 0.1μF bypass capacitor, enabling further space savings and cost reduction. With high-precision output stability and fast transient response to handle load current fluctuations, it is especially suitable for handheld devices and RF products.
By controlling the CE pin on the chip, the output can be shut down. The quiescent current after shutdown is only 0.1μA (Typ), significantly reducing power consumption.
Features
- High output voltage accuracy: ±2.5%
- Strong load capability: Iout = 300mA at Vin = 4.3V and Vout = 3.3V
- Selectable output voltage: 1.8V~5.0V
- Ultra-low quiescent current (Typ. = 15μA)
- Built-in overcurrent protection and load short-circuit protection
- Ultra-low shutdown current (Typ. = 0.1μA)
- Ceramic capacitor compatible
- Good line regulation: Typ. = 0.2%/V
- Package: SOT89-5, SOT23-5
Applications
- Smartphones/mobile phones
- Bluetooth and other RF products
- Digital cameras/camcorders
- Portable consumer devices
- Battery-powered equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0569 | $ 0.57 |
| 100+ | $ 0.0452 | $ 4.52 |
| 300+ | $ 0.0393 | $ 11.79 |
| 3,000+ | $ 0.035 | $ 105.00 |
| 6,000+ | $ 0.0315 | $ 189.00 |
| 9,000+ | $ 0.0297 | $ 267.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GR | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+60℃ | |
| Supply Current (Iq) | 15uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 7V | |
| Features | Enable control;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GR | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+60℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 15uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 7V | |
| Features | Enable control;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The GR6219xx series are high-precision, low-noise, fast-response LDO linear regulators fabricated using CMOS process. These regulators integrate a fixed reference voltage, error correction circuit, current limiting circuit, phase compensation circuit, and a low on-resistance MOSFET, achieving high ripple rejection, low output noise, and fast-response low-dropout performance.
The GR6219xx series is compatible with ceramic capacitors, which are smaller in size than tantalum capacitors, and does not require a 0.1μF bypass capacitor, enabling further space savings and cost reduction. With high-precision output stability and fast transient response to handle load current fluctuations, it is especially suitable for handheld devices and RF products.
By controlling the CE pin on the chip, the output can be shut down. The quiescent current after shutdown is only 0.1μA (Typ), significantly reducing power consumption.
Features
- High output voltage accuracy: ±2.5%
- Strong load capability: Iout = 300mA at Vin = 4.3V and Vout = 3.3V
- Selectable output voltage: 1.8V~5.0V
- Ultra-low quiescent current (Typ. = 15μA)
- Built-in overcurrent protection and load short-circuit protection
- Ultra-low shutdown current (Typ. = 0.1μA)
- Ceramic capacitor compatible
- Good line regulation: Typ. = 0.2%/V
- Package: SOT89-5, SOT23-5
Applications
- Smartphones/mobile phones
- Bluetooth and other RF products
- Digital cameras/camcorders
- Portable consumer devices
- Battery-powered equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GR6220B281MR-G | GR | SOT-23-5 | 0 | $ 0.029 |



