LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

GR GR6206P302MR

Manufacturer
GRAsian Brands
MPN
GR6206P302MR
LCSC Part #
C19631744
Packaging
SOT-23-3
Customer #
Key Attributes
IC REG LINEAR 3V 200mA SOT-23-3
DatasheetGR GR6206P302MR
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerGR
PackagingSOT-23-3
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)6.5uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage6.5V
FeaturesOver Current Protection;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The GR6206xx series are CMOS step-down voltage regulators with high ripple rejection, low quiescent current, low dropout, and overcurrent/short-circuit protection. These devices feature an ultra-low quiescent current (6.5μA Typ.), capable of delivering 200mA output current with minimal input-to-output voltage differential while maintaining excellent regulation. The combination of low dropout voltage and low quiescent current makes these devices ideal for battery-powered applications requiring extended battery life, such as computers, consumer electronics, and industrial equipment.

Features

AI Translation
  • High-accuracy output voltage: ±2.5%
  • Maximum input voltage up to 6.5V
  • Output voltage: 1.5V~5.0V (step 0.1V)
  • Usable as both regulator and voltage reference
  • Ultra-low quiescent current (Typ. = 6.5 μA)
  • Package: SOT89-3, SOT23-3

Applications

AI Translation
  • Battery-powered systems
  • Portable consumer devices
  • Cordless telephone equipment
  • Portable instrumentation
  • Wireless control systems
  • Automotive electronics
  • Portable/handheld computers
  • Voltage reference sources