GR GR61CC2702MR
| Manufacturer | GRAsian Brands |
| MPN | GR61CC2702MR |
| LCSC Part # | C19631674 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | Low Voltage Detector |
| Datasheet | GR GR61CC2702MR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | GR | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| standby current | 2uA | |
| Voltage - Supply | 1.5V~12V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | GR | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Push-pull | |
| Reset Active Level | Active Low |
| Type | Description | |
|---|---|---|
| standby current | 2uA | |
| Voltage - Supply | 1.5V~12V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The GR61CCxx series is a high-precision, low-power voltage detector IC fabricated using CMOS process technology and laser trimming. The GR61CCxx series exhibits minimal temperature drift, achieving high voltage detection accuracy. The GR61CCxx series offers two output modes: CMOS and N-channel open-drain.
Features
AI Translation
- Low power consumption: typical 2.0μA
- Built-in hysteresis
- Wide operating voltage range: 1.5V~12V
- High-accuracy voltage detection: ±3%
- Low temperature coefficient detection voltage: typical ±50ppm/℃
- Detection voltage: 2.0V - 5.0V, in 0.1V steps
- Output type: N-channel open-drain output, CMOS output
- Compact package: SOT23-3, SOT89-3, TO92
Applications
AI Translation
- Battery detector, level selector
- Power-fail detector
- Microprocessor reset
- Non-volatile RAM signal storage protector
- Battery backup storage
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | GR | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| standby current | 2uA | |
| Voltage - Supply | 1.5V~12V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | GR | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Push-pull | |
| Reset Active Level | Active Low |
| Type | Description | |
|---|---|---|
| standby current | 2uA | |
| Voltage - Supply | 1.5V~12V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The GR61CCxx series is a high-precision, low-power voltage detector IC fabricated using CMOS process technology and laser trimming. The GR61CCxx series exhibits minimal temperature drift, achieving high voltage detection accuracy. The GR61CCxx series offers two output modes: CMOS and N-channel open-drain.
Features
AI Translation
- Low power consumption: typical 2.0μA
- Built-in hysteresis
- Wide operating voltage range: 1.5V~12V
- High-accuracy voltage detection: ±3%
- Low temperature coefficient detection voltage: typical ±50ppm/℃
- Detection voltage: 2.0V - 5.0V, in 0.1V steps
- Output type: N-channel open-drain output, CMOS output
- Compact package: SOT23-3, SOT89-3, TO92
Applications
AI Translation
- Battery detector, level selector
- Power-fail detector
- Microprocessor reset
- Non-volatile RAM signal storage protector
- Battery backup storage
C19631674 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



