CONNTEK KTP112-DZ6
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTP112-DZ6 |
| LCSC Part # | C19631613 |
| Packaging | DFN-6L(2x2) |
| Customer # | |
| Key Attributes | High-performance, low-power digital temperature sensor |
| Datasheet | CONNTEK KTP112-DZ6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | CONNTEK | |
| Packaging | DFN-6L(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Interface | I2C;SMBus | |
| Tolerance | ±0.5℃ | |
| Standby Current | 3.9uA | |
| Temperature Conversion Time | 124ms | |
| Features | Low-power standby;Temperature threshold monitoring | |
| Temperature Resolution | 16bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | CONNTEK | |
| Packaging | DFN-6L(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | I2C;SMBus | |
| Tolerance | ±0.5℃ | |
| Standby Current | 3.9uA | |
| Temperature Conversion Time | 124ms | |
| Features | Low-power standby;Temperature threshold monitoring | |
| Temperature Resolution | 16bit |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | CONNTEK | |
| Packaging | DFN-6L(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Interface | I2C;SMBus | |
| Tolerance | ±0.5℃ | |
| Standby Current | 3.9uA | |
| Temperature Conversion Time | 124ms | |
| Features | Low-power standby;Temperature threshold monitoring | |
| Temperature Resolution | 16bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | CONNTEK | |
| Packaging | DFN-6L(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | I2C;SMBus | |
| Tolerance | ±0.5℃ | |
| Standby Current | 3.9uA | |
| Temperature Conversion Time | 124ms | |
| Features | Low-power standby;Temperature threshold monitoring | |
| Temperature Resolution | 16bit |
Help & FeedbackShow similar products (0) >
C19631613 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



