LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX11210EEE+T

Manufacturer
MPN
MAX11210EEE+T
LCSC Part #
C19631585
Packaging
QSOP-16
Customer #
Key Attributes
QSOP-16 Analog to Digital Converters (ADC) RoHS
DatasheetMAXIM MAX11210EEE+T
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Introduction

AI Translation

The MAX11200/MAX11210 are ultra-low-power (<300μA active current), high-resolution, serial output ADCs. These devices provide the highest resolution per unit power in the industry, and are optimized for applications that require very high dynamic range with low power, such as sensors on a 4mA to 20mA industrial control loop. Optional input buffers provide isolation of the signal inputs from the switched capacitor sampling network allowing these converters to be used with high-impedance sources without compromising available dynamic range or linearity. The devices provide a high-accuracy internal oscillator that requires no external components. When used with the specified data rates, the internal digital filter provides more than 100dB rejection of 50Hz or 60Hz line noise. The devices are configurable using the SPI interface and are available in a 16-pin QSOP package.

Features

AI Translation
  • Minimize Power Consumption with Ultra-Low Power Dissipation
    • Operating-Mode Current Drain <300μA (max)
    • Sleep-Mode Current Drain <0.4μA
  • Improve Measurement Quality with Excellent DC/AC Accuracy
    • 24.0-Bit ENOB at 5sps
    • 20.9-Bit Noise-Free Resolution at 10sps
    • 19-Bit Noise-Free Resolution at 120sps
    • 570nVRMS Noise at 10sps, ±3.6 VFS Input
    • 1ppm INL (typ), 10ppm (max) and No Missing Codes
  • Lower System Cost with Integrated Functionality
    • Programmable Gain (1 to 16) (MAX11210)
    • Four SPI-Controlled GPIOs for External Mux Control
    • Optional Input Buffers on Both Signal and Reference Inputs
    • 100dB (min) 50Hz/60Hz Rejection

  • Increase System Accuracy with Built-In Self Calibration
    • On-Demand Offset and Gain Self-Calibration and System Calibration
    • User-Programmable Offset and Gain Registers
  • Increase System Robustness and Reliability with ±2kV ESD Protection
  • 2.7V to 3.6V Analog Supply Range
  • 1.7V to 3.6V Digital and I/O Supply Range
  • -40℃ to 85℃ Operating Temperature Range

Applications

AI Translation
  • Sensor Measurement (Temperature and Pressure)
  • Portable Instrumentation
  • Battery Applications
  • Weigh Scales