CREC CXB006XMF050
| Manufacturer | CRECAsian Brands |
| MPN | CXB006XMF050 |
| LCSC Part # | C19631541 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 48MHz 7pF SMD |
| Datasheet | CREC CXB006XMF050 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CREC | |
| Packaging | SMD2016-4P | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 7pF | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CREC | |
| Packaging | SMD2016-4P | |
| Normal temperature Frequency Tolerance | ±10ppm |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 7pF | |
| Frequency | 48MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency Range: 20~96MHz
- Typical 2.05×1.65×0.45 mm ultra thin ceramic package
- 8mm width carrier Tape & Reel package for automatic assembly
- Packing: Tape & Reel, 3000pcs / Reel
Applications
AI Translation
- Automotive
- Bluetooth, Mobile Phone, GPS
- Wireless LAN, 4G,5G/LTE
- Set-top Box, DECT / WDCT, TV
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CREC | |
| Packaging | SMD2016-4P | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 7pF | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CREC | |
| Packaging | SMD2016-4P | |
| Normal temperature Frequency Tolerance | ±10ppm |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 7pF | |
| Frequency | 48MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency Range: 20~96MHz
- Typical 2.05×1.65×0.45 mm ultra thin ceramic package
- 8mm width carrier Tape & Reel package for automatic assembly
- Packing: Tape & Reel, 3000pcs / Reel
Applications
AI Translation
- Automotive
- Bluetooth, Mobile Phone, GPS
- Wireless LAN, 4G,5G/LTE
- Set-top Box, DECT / WDCT, TV
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



