YJYCOIN YSPI2313-680M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSPI2313-680M |
| LCSC Part # | C19630761 |
| Packaging | SMD,23.5x22mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 29.5mΩ SMD,23.5x22mm |
| Datasheet | YJYCOIN YSPI2313-680M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,23.5x22mm | |
| Current Rating | 14A | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 29.5mΩ | |
| Current - Saturation(Isat) | 12A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,23.5x22mm | |
| Current Rating | 14A |
| Type | Description | |
|---|---|---|
| Inductance | 68uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 29.5mΩ | |
| Current - Saturation(Isat) | 12A |
Help & FeedbackShow similar products (0) >
In-Stock: 38
38 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5467$ 1.7734 | $ 1.77 |
| 10+ | $ 3.047$ 1.5235 | $ 15.24 |
| 30+ | $ 2.7507$ 1.3754 | $ 41.26 |
| 80+ | $ 2.4512$ 1.2256 | $ 98.05 |
| 480+ | $ 2.314$ 1.1570 | $ 555.36 |
| 960+ | $ 2.251$ 1.1255 | $ 1080.48 |
Standard Packaging80/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,23.5x22mm | |
| Current Rating | 14A | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 29.5mΩ | |
| Current - Saturation(Isat) | 12A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,23.5x22mm | |
| Current Rating | 14A |
| Type | Description | |
|---|---|---|
| Inductance | 68uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 29.5mΩ | |
| Current - Saturation(Isat) | 12A |
Help & FeedbackShow similar products (0) >
C19630761 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



