HXY MOSFET MAX813LESA-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | MAX813LESA-HXY |
| LCSC Part # | C19626953 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Power supply monitoring chip |
| Datasheet | HXY MOSFET MAX813LESA-HXY |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| output type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active High | |
| Function | Watchdog timer;Manual reset input | |
| standby current | 75uA | |
| Voltage - Supply | 5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.5V;4.75V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| output type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active High |
| Type | Description | |
|---|---|---|
| Function | Watchdog timer;Manual reset input | |
| standby current | 75uA | |
| Voltage - Supply | 5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.5V;4.75V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| output type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active High | |
| Function | Watchdog timer;Manual reset input | |
| standby current | 75uA | |
| Voltage - Supply | 5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.5V;4.75V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| output type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active High |
| Type | Description | |
|---|---|---|
| Function | Watchdog timer;Manual reset input | |
| standby current | 75uA | |
| Voltage - Supply | 5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.5V;4.75V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
C19626953 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



