VBsemi Elec 20N60 TO220-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | 20N60 TO220-VB |
| LCSC Part # | C19626775 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 650V 20A 4V 208W 190mΩ@10V 1 N-channel N-Channel TO-220 Single FETs, MOSFETs |
| Datasheet | VBsemi Elec 20N60 TO220-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 208W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 190mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.322nF | |
| Gate Charge(Qg) | 106nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 20A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 208W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 190mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.322nF | |
| Gate Charge(Qg) | 106nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Reduced reverse recovery time trr, reverse recovery charge Qrr, and peak reverse recovery current IRRM
- Low figure of merit (FOM) R\text on x Q\text g
- Low input capacitance \left(Ciss\right)
- Reduced switching losses due to lower Qrr
- Ultra-low gate charge \left(Qg\right)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Telecom
- Server and telecom power supplies
- Lighting
- High-intensity discharge (HID) lamps
- Fluorescent ballast lighting
- Consumer electronics and computers
- ATX power supplies
- Industrial
- Welding
- Battery chargers
- Renewable energy
- Solar (photovoltaic inverters)
- Switch-mode power supplies (SMPS)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8346 | $ 2.83 |
| 10+ | $ 2.4203 | $ 24.20 |
| 50+ | $ 2.1604 | $ 108.02 |
| 100+ | $ 1.8941 | $ 189.41 |
| 500+ | $ 1.7755 | $ 887.75 |
| 1,000+ | $ 1.7219 | $ 1721.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 208W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 190mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.322nF | |
| Gate Charge(Qg) | 106nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 20A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 208W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 190mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.322nF | |
| Gate Charge(Qg) | 106nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Reduced reverse recovery time trr, reverse recovery charge Qrr, and peak reverse recovery current IRRM
- Low figure of merit (FOM) R\text on x Q\text g
- Low input capacitance \left(Ciss\right)
- Reduced switching losses due to lower Qrr
- Ultra-low gate charge \left(Qg\right)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Telecom
- Server and telecom power supplies
- Lighting
- High-intensity discharge (HID) lamps
- Fluorescent ballast lighting
- Consumer electronics and computers
- ATX power supplies
- Industrial
- Welding
- Battery chargers
- Renewable energy
- Solar (photovoltaic inverters)
- Switch-mode power supplies (SMPS)
C19626775 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FQP20N60C-VB | VBsemi Elec | TO-220AB | 50 | $ 3.4268 | ||
| STP20NM50FD-VB | VBsemi Elec | TO-220AB | 34 | $ 2.9355 | ||
| FDP20N50F-VB | VBsemi Elec | TO-220AB | 10 | $ 2.7563 | ||
| FB18N50K-VB | VBsemi Elec | TO-220AB | 7 | $ 3.6254 | ||
| IRFB18N50KPBF-VB | VBsemi Elec | TO-220AB | 6 | $ 2.8581 | ||
| IPP60R160P7XKSA1-VB | VBsemi Elec | TO-220AB | 5 | $3.2158 $3.7832 | ||
| IPP60R190E6-VB | VBsemi Elec | TO-220AB | 5 | $3.2158 $3.7832 | ||
| IPP65R125C7XKSA1-VB | VBsemi Elec | TO-220AB | 5 | $3.2158 $3.7832 | ||
| IPP65R145CFD7AAKSA1-VB | VBsemi Elec | TO-220AB | 5 | $3.2158 $3.7832 | ||
| IPP65R190C6XKSA1-VB | VBsemi Elec | TO-220AB | 5 | $ 3.7832 | ||
| IXFP18N65X2-VB | VBsemi Elec | TO-220AB | 5 | $ 3.7832 | ||
| SPP20N60CFD-VB | VBsemi Elec | TO-220AB | 3 | $3.0816 $3.6254 | ||
| LSC20N65F-VB | VBsemi Elec | TO-220AB | 3 | $2.2417 $2.6372 | ||
| IKA15N60T-VB | VBsemi Elec | TO-220 | 3 | $ 1.2969 | ||
| STP24N60DM2-VB | VBsemi Elec | TO-220AB | 2 | $2.2417 $2.6372 | ||
| IPP50R199CP-VB | VBsemi Elec | TO-220AB | 2 | $ 3.6254 | ||
| FDP18N50-VB | VBsemi Elec | TO-220AB | 0 | $ 3.6293 | ||
| FDP22N50N-VB | VBsemi Elec | TO-220AB | 0 | $ 3.8215 | ||
| K16E60W-VB | VBsemi Elec | TO-220AB | 0 | $ 3.6293 | ||
| IPP65R150CFDA-VB | VBsemi Elec | TO-220AB | 0 | $ 3.8114 |



