LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
YFW 78M05 product image
  • 78M05 thumbnail 1
  • 78M05 thumbnail 2
  • 78M05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW 78M05

Manufacturer
YFWAsian Brands
MPN
78M05
LCSC Part #
C19626649
Packaging
TO-252
Customer #
Key Attributes
3-Terminal 1A Positive Voltage Regulator
DatasheetYFW 78M05
RoHS Compliance1 documents available
Alternative Parts1
In-Stock: 2,500
2,500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1577$ 0.1499$ 0.75
50+$ 0.1239$ 0.1178$ 5.89
150+$ 0.1093$ 0.1039$ 15.59
500+$ 0.0912$ 0.0867$ 43.35
2,500+$ 0.0832$ 0.0791$ 197.75
5,000+$ 0.0783$ 0.0744$ 372.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerYFW
PackagingTO-252
Output Voltage5V
Number of Outputs1
Operating Temperature0℃~+125℃
Supply Current (Iq)8mA
Output ConfigurationPositive
Operating Voltage20V
Output Current1A
FeaturesThermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The 78MXX series of three-terminal positive regulators are available in the TO-220C/TO-252 package with several fixed output voltages making it useful in a wide range of applications.

Features

AI Translation
  • Output Current up to 1A
  • Output Voltages of 5,6,8,10,12,15,18,20,24V
  • Thermal Overload Protection
  • Short Circuit Protection
  • Output Transistor Safe Operating area (SOA)Protection

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
78D05YFWTO-2522,595$0.1312 $0.1639