FUDAN MICRO FM25Q64AI3-SOB-T-G
| Manufacturer |
FUDAN MICRO
Asian Brands |
| Mfr. Part # | FM25Q64AI3-SOB-T-G |
| LCSC Part # | C19626526 |
| Package | SOP-8-208mil |
| Customer # | |
| Key Attributes | 64M-BIT SERIAL FLASH MEMORY |
| Description | 64Mbit 2.7V~3.6V 104MHz SPI SOP-8-208mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FUDAN MICRO | |
| Package | SOP-8-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.327 | $ 1.64 |
50+ | $ 0.2573 | $ 12.87 |
150+ | $ 0.2274 | $ 34.11 |
500+ | $ 0.1901 | $ 95.05 |
2,000+ | $ 0.1736 | $ 347.20 |
4,000+ | $ 0.1636 | $ 654.40 |
Standard Packaging 2000/Full
Reel | ||