Bel Fuse RND02ZGE-M6
| Manufacturer | |
| MPN | RND02ZGE-M6 |
| LCSC Part # | C19625466 |
| Packaging | - |
| Customer # | |
| Key Attributes | 38V~75V DC DC Converters |
| Datasheet | Bel Fuse RND02ZGE-M6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Output Voltage | 3.27V;5.2V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -45℃~+110℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 38V~75V | |
| Capacitive Load(Max) | 3300uF;2200uF | |
| Number of Outputs | 2 | |
| Iout | 1A | |
| Height | - | |
| Frequency - Switching | 380kHz | |
| Isolation Voltage(Vrms) | - | |
| Conversion Efficiency | 81% | |
| Output Power | - | |
| Features | External clock synchronization;Over Current Protection;Under Voltage Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Output Voltage | 3.27V;5.2V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -45℃~+110℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 38V~75V | |
| Capacitive Load(Max) | 3300uF;2200uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 1A | |
| Height | - | |
| Frequency - Switching | 380kHz | |
| Isolation Voltage(Vrms) | - | |
| Conversion Efficiency | 81% | |
| Output Power | - | |
| Features | External clock synchronization;Over Current Protection;Under Voltage Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 134.5586 | $ 134.56 |
| 195+ | $ 53.69 | $ 10469.55 |
| 495+ | $ 51.8967 | $ 25688.87 |
| 1,005+ | $ 51.0091 | $ 51264.15 |
Standard Packaging15/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Output Voltage | 3.27V;5.2V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -45℃~+110℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 38V~75V | |
| Capacitive Load(Max) | 3300uF;2200uF | |
| Number of Outputs | 2 | |
| Iout | 1A | |
| Height | - | |
| Frequency - Switching | 380kHz | |
| Isolation Voltage(Vrms) | - | |
| Conversion Efficiency | 81% | |
| Output Power | - | |
| Features | External clock synchronization;Over Current Protection;Under Voltage Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Output Voltage | 3.27V;5.2V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -45℃~+110℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 38V~75V | |
| Capacitive Load(Max) | 3300uF;2200uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 1A | |
| Height | - | |
| Frequency - Switching | 380kHz | |
| Isolation Voltage(Vrms) | - | |
| Conversion Efficiency | 81% | |
| Output Power | - | |
| Features | External clock synchronization;Over Current Protection;Under Voltage Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

