TI PT6203N
| Manufacturer | |
| MPN | PT6203N |
| LCSC Part # | C19625343 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet | TI PT6203N |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TI | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 500kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 10mA | |
| Features | - | |
| Output Current(Max) | 2A | |
| Capacitive Load(Max) | 100uF | |
| Conversion Efficiency | 85% | |
| Type | - | |
| Voltage - Supply | 7V~26V | |
| Number of Outputs | - | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TI | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 500kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 10mA | |
| Features | - | |
| Output Current(Max) | 2A |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 100uF | |
| Conversion Efficiency | 85% | |
| Type | - | |
| Voltage - Supply | 7V~26V | |
| Number of Outputs | - | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TI | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 500kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 10mA | |
| Features | - | |
| Output Current(Max) | 2A | |
| Capacitive Load(Max) | 100uF | |
| Conversion Efficiency | 85% | |
| Type | - | |
| Voltage - Supply | 7V~26V | |
| Number of Outputs | - | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TI | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 500kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 10mA | |
| Features | - | |
| Output Current(Max) | 2A |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 100uF | |
| Conversion Efficiency | 85% | |
| Type | - | |
| Voltage - Supply | 7V~26V | |
| Number of Outputs | - | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

