KEMET T491D686M006AT4539
| Manufacturer | |
| MPN | T491D686M006AT4539 |
| LCSC Part # | C1962121 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 68uF ±20% 6.3V Tantalum Capacitors 2917 |
| Datasheet | KEMET T491D686M006AT4539 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 68uF | |
| Current - Leakage | - | |
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 68uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4477 | $ 0.45 |
| 200+ | $ 0.1733 | $ 34.66 |
| 500+ | $ 0.1672 | $ 83.60 |
| 1,000+ | $ 0.1642 | $ 164.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 68uF | |
| Current - Leakage | - | |
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 68uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T491D686M016AT | KEMET | 2917 | 156 | $ 1.145 | ||
| T491D686M006AT | KEMET | 2917 | 0 | $ 0.3864 | ||
| T491D686M006ATAUTO7280 | KEMET | 2917 | 0 | $ 0.4986 | ||
| T491D686M006AH | KEMET | 2917 | 0 | $ 0.6295 | ||
| T491D686M006AT4814 | KEMET | 2917 | 0 | $ 0.4986 | ||
| T491D686M006AT2478 | KEMET | 2917 | 0 | $ 0.5518 | ||
| T491D686M006ATZQ017280 | KEMET | 2917 | 0 | $ 1.1411 | ||
| T491D686M006AT4153 | KEMET | 2917 | 0 | $ 0.4555 | ||
| T491D686M010AT7280 | KEMET | 2917 | 0 | $ 0.3891 | ||
| T491D686M010AT4380 | KEMET | 2917 | 0 | $ 0.4175 | ||
| T491D686M010AT42807333 | KEMET | 2917 | 0 | $ 0.4175 | ||
| T491D686M010AT2478 | KEMET | 2917 | 0 | $ 0.5217 | ||
| T491D686M010ATAUTO | KEMET | 2917 | 0 | $ 0.5198 | ||
| T491D686M010AT4833 | KEMET | 2917 | 0 | $ 0.5724 | ||
| T491D686M010ZGZV10 | KEMET | 2917 | 0 | $ 0.9698 | ||
| T491D686M010AT4280 | KEMET | 2917 | 0 | $ 0.5032 | ||
| 293D686X0016E2TE3 | VISHAY | 2917 | 0 | $ 1.1299 | ||
| 293D686X06R3D2TE3 | VISHAY | 2917 | 0 | $ 0.2899 | ||
| T491V686M010AT | KEMET | 2917 | 0 | $ 1.1048 | ||
| 293D686X0010D2TE3 | VISHAY | 2917 | 0 | $ 0.2446 |

