BOURNS 3364W-1-204E
| Manufacturer | |
| MPN | 3364W-1-204E |
| LCSC Part # | C19618916 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 200kΩ 200mW |
| Datasheet | BOURNS 3364W-1-204E |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 200kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±25% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 200kΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6432 | $ 1.64 |
| 200+ | $ 0.657 | $ 131.40 |
| 500+ | $ 0.6342 | $ 317.10 |
| 1,000+ | $ 0.6236 | $ 623.60 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 200kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±25% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 200kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

