LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO NKN5WSFR-73-0R27 product image
Images for reference only

YAGEO NKN5WSFR-73-0R27

Manufacturer
YAGEOAsian Brands
MPN
NKN5WSFR-73-0R27
LCSC Part #
C19616598
Packaging
Through Hole,D6.5xL17.5mm
Customer #
Key Attributes
RES 270mΩ ±1% 5W Through Hole,D6.5xL17.5mm
DatasheetYAGEO NKN5WSFR-73-0R27
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4346$ 0.43
200+$ 0.1735$ 34.70
500+$ 0.1677$ 83.85
1,000+$ 0.1648$ 164.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D6.5xL17.5mm
Resistance270mΩ
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient±300ppm/℃
Tolerance±1%
Operating Temperature-40℃~+200℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FKN5WSFR-73-0R27YAGEOThrough Hole,D6.5xL17.5mm0$ 0.3599
NKN400FR-73-0R27YAGEOThrough Hole,D6.5xL17.5mm0$ 0.3043
FKN400FR-73-0R27YAGEOThrough Hole,D6.5xL17.5mm0$ 0.2672