LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74HC374APWR

Manufacturer
MPN
SN74HC374APWR
LCSC Part #
C19616005
Packaging
TSSOP-20
Customer #
Key Attributes
2V~6V 8 1 17ns@4.5V,150pF TSSOP-20 Flip Flops RoHS
DatasheetTI SN74HC374APWR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTI
PackagingTSSOP-20
Voltage - Supply2V~6V
Number of Bits per Element8
Output TypeTri-State
Operating Temperature-40℃~+85℃
Series74HC Series
Synchronous/Asynchronous-
Current - Output High(IOH)7.8mA
Number of Elements1
Current - Output Low(IOL)7.8mA
Quiescent Current80uA
Setup Time25ns
Hold Time5ns
Propagation Delay17ns@4.5V,150pF
Trigger TypeRising Edge

Introduction

AI Translation

These 8-bit flip-flops feature three-state outputs, specifically designed to drive high-capacitance or relatively low-impedance loads. They are particularly suited for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers.

Features

AI Translation
  • Wide operating voltage range: 2 V to 6 V
  • High-current 3-state true outputs, capable of driving up to 15 LSTTL loads
  • Eight D-type flip-flops in a single package
  • Fully parallel-access loading
  • Low power consumption, maximum ICC of 80 μA
  • Typical propagation delay tpd = 14 ns
  • Output drive current of ±6 mA at 5 V
  • Maximum input current of 1 μA