LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tusonix / CTS 0538-073-A-5.5-18LF product image
Images for reference only

Tusonix / CTS 0538-073-A-5.5-18LF

Manufacturer
MPN
0538-073-A-5.5-18LF
LCSC Part #
C19615400
Packaging
-
Customer #
Key Attributes
500@1MHz 5.5pF~18pF 200V Trimmers, Variable Capacitors RoHS
DatasheetTusonix / CTS 0538-073-A-5.5-18LF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.0547$ 42.05
200+$ 16.78$ 3356.00
500+$ 16.2202$ 8110.10
1,000+$ 15.9426$ 15942.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Trimmers, Variable Capacitors
ManufacturerTusonix / CTS
Packaging-
Operating Temperature-55℃~+125℃
Q @ Frequency500@1MHz
Capacitance5.5pF~18pF
Height - Seated(Max)6.99mm
Voltage Rating200V