BIVAR SMP2-SUWD
| Manufacturer | |
| MPN | SMP2-SUWD |
| LCSC Part # | C19614575 |
| Packaging | PLCC-2 |
| Customer # | |
| Key Attributes | 2.25cd~2.65cd 120° 20mA White 3.2V PLCC-2 LED Indication - Discrete |
| Datasheet | BIVAR SMP2-SUWD |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | 2.25cd~2.65cd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Lamp Holder Type | - | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | 2.25cd~2.65cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Lamp Holder Type | - | |
| Wavelength | - | |
| Diode Configuration | - |
Introduction
The Bivar SMP2 LED features an industry-standard PLCC2 package with high luminous intensity and wide viewing angle. This miniature package is suited for small-scale applications including illumination, general indication, and backlighting. Low power consumption and excellent long-life reliability make it ideal for battery-powered devices. The rugged package withstands harsh operating environments and supports clustering for high-brightness applications. Multiple color and intensity combinations are available to meet any lighting requirement. The Bivar SMP2 LED is supplied in standard tape and reel packaging for SMT assembly.
Features
- Industry standard PLCC2 package dimensions
- Low-profile package
- High luminous intensity
- Wide viewing angle and high power efficiency
Applications
Lighting, general indication, backlighting
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | 2.25cd~2.65cd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Lamp Holder Type | - | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | 2.25cd~2.65cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Lamp Holder Type | - | |
| Wavelength | - | |
| Diode Configuration | - |
Introduction
The Bivar SMP2 LED features an industry-standard PLCC2 package with high luminous intensity and wide viewing angle. This miniature package is suited for small-scale applications including illumination, general indication, and backlighting. Low power consumption and excellent long-life reliability make it ideal for battery-powered devices. The rugged package withstands harsh operating environments and supports clustering for high-brightness applications. Multiple color and intensity combinations are available to meet any lighting requirement. The Bivar SMP2 LED is supplied in standard tape and reel packaging for SMT assembly.
Features
- Industry standard PLCC2 package dimensions
- Low-profile package
- High luminous intensity
- Wide viewing angle and high power efficiency
Applications
Lighting, general indication, backlighting
C19614575 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

